


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,02000 € | 23,02 € |
| 10 | 19,56500 € | 195,65 € |
| 25 | 18,34000 € | 458,50 € |
| 50 | 17,46480 € | 873,24 € |
| 100 | 16,63170 € | 1.663,17 € |
| 250 | 15,59164 € | 3.897,91 € |
| 500 | 14,84844 € | 7.424,22 € |
| Unit Price without VAT: | 23,02000 € |
|---|---|
| Unit Price with VAT: | 27,39380 € |

