Hood Connector Side Entry M25 HB24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19113000

DigiKey Part Number
2181-19113000-ND
Manufacturer
Manufacturer Product Number
19113000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Thread Size
M25
Series
Size / Dimension
4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HB24
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,43000 €16,43 €
1013,96000 €139,60 €
2513,08560 €327,14 €
5012,46140 €623,07 €
10011,86680 €1.186,68 €
25011,12448 €2.781,12 €
50010,59422 €5.297,11 €
Unit Price without VAT:16,43000 €
Unit Price with VAT:19,55170 €