
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,11000 € | 41,11 € |
| 10 | 34,94100 € | 349,41 € |
| 25 | 32,75440 € | 818,86 € |
| 50 | 31,19220 € | 1.559,61 € |
| 100 | 29,70470 € | 2.970,47 € |
| 250 | 27,84780 € | 6.961,95 € |
| Unit Price without VAT: | 41,11000 € |
|---|---|
| Unit Price with VAT: | 48,92090 € |

