Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.504" H (93.30mm x 43.00mm x 63.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,88000 € | 30,88 € |
| 10 | 26,24500 € | 262,45 € |
| 25 | 24,60200 € | 615,05 € |
| 50 | 23,42820 € | 1.171,41 € |
| 100 | 22,31110 € | 2.231,11 € |
| 250 | 20,91592 € | 5.228,98 € |
| Unit Price without VAT: | 30,88000 € |
|---|---|
| Unit Price with VAT: | 36,74720 € |


