Image for 19082500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19082500

DigiKey Part Number
2181-19082500-ND
Manufacturer
Manufacturer Product Number
19082500
Description
EPIC H-B 16 TS M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 B16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
LAPP
Size
B16
Series
Lock Location
Locking Clip (2) on Base Bottom
Packaging
Box
Thread Size
M20
Part Status
Active
Housing Color
Gray
Connector Type
Hood
Ingress Protection
IP65 - Dust Tight, Water Resistant
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5017,59080 €879,54 €
Unit Price without VAT:17,59080 €
Unit Price with VAT:20,93305 €