Hood Connector Top Entry B16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry B16 IP65 - Dust Tight, Water Resistant
19080000

19080001

DigiKey Part Number
2181-19080001-ND
Manufacturer
Manufacturer Product Number
19080001
Description
EPIC H-B 16 TG M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry B16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
LAPP
Lock Location
Locking Clip (2) on Base Bottom
Series
Housing Color
Gray
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0009,12968 €9.129,68 €
Unit Price without VAT:9,12968 €
Unit Price with VAT:10,86432 €