


Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 13,16000 € | 131,60 € |
| 25 | 12,33560 € | 308,39 € |
| 50 | 11,74680 € | 587,34 € |
| 100 | 11,18650 € | 1.118,65 € |
| 250 | 10,48668 € | 2.621,67 € |
| 500 | 9,98676 € | 4.993,38 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

