
19076000 | |
|---|---|
DigiKey Part Number | 2181-19076000-ND |
Manufacturer | |
Manufacturer Product Number | 19076000 |
Description | H-B 16 SDR-BO M25 ZW.BOX MOUNT B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry M25 HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 € | 33,47 € |
| 10 | 28,44900 € | 284,49 € |
| 25 | 26,66800 € | 666,70 € |
| 50 | 25,39600 € | 1.269,80 € |
| 100 | 24,18480 € | 2.418,48 € |
| 250 | 22,67260 € | 5.668,15 € |
| Unit Price without VAT: | 33,47000 € |
|---|---|
| Unit Price with VAT: | 39,82930 € |

