
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HA16 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,37000 € | 26,37 € |
| 10 | 22,41300 € | 224,13 € |
| 25 | 21,01000 € | 525,25 € |
| 50 | 20,00760 € | 1.000,38 € |
| 100 | 19,05340 € | 1.905,34 € |
| 250 | 17,86180 € | 4.465,45 € |
| 500 | 17,01056 € | 8.505,28 € |
| Unit Price without VAT: | 26,37000 € |
|---|---|
| Unit Price with VAT: | 31,38030 € |

