
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Zinc |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 13,22900 € | 132,29 € |
| 30 | 12,24233 € | 367,27 € |
| 50 | 11,80880 € | 590,44 € |
| 100 | 11,24540 € | 1.124,54 € |
| 250 | 10,54192 € | 2.635,48 € |
| 500 | 10,03934 € | 5.019,67 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

