Similar

19038000 | |
|---|---|
DigiKey Part Number | 2181-19038000-ND |
Manufacturer | |
Manufacturer Product Number | 19038000 |
Description | H-B 10 SDRL-BO M20 ZW. BOX MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M20 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,93420 € | 1.746,71 € |
| Unit Price without VAT: | 34,93420 € |
|---|---|
| Unit Price with VAT: | 41,57170 € |


