
19036000 | |
|---|---|
DigiKey Part Number | 2181-19036000-ND |
Manufacturer | |
Manufacturer Product Number | 19036000 |
Description | H-B 10 SDR-BO M20 ZW. BOX MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry M20 HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M20 | |
Size / Dimension | 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,99000 € | 29,99 € |
| 10 | 25,49000 € | 254,90 € |
| 25 | 23,89440 € | 597,36 € |
| 50 | 22,75440 € | 1.137,72 € |
| 100 | 21,66930 € | 2.166,93 € |
| 250 | 20,31432 € | 5.078,58 € |
| Unit Price without VAT: | 29,99000 € |
|---|---|
| Unit Price with VAT: | 35,68810 € |

