
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| 10 | 25,24500 € | 252,45 € |
| 30 | 23,36267 € | 700,88 € |
| 50 | 22,53600 € | 1.126,80 € |
| 100 | 21,46140 € | 2.146,14 € |
| 250 | 20,11920 € | 5.029,80 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |

