
17520099 | |
|---|---|
DigiKey Part Number | 5614-17520099-ND 5614-17520099-DS-ND |
Manufacturer | |
Manufacturer Product Number | 17520099 |
Description | OLFLEX SMART 108 2X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 500 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 16/0.0083" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,10800 € | 5,54 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,98960 € | 24,74 € |
| 50 | 0,94240 € | 47,12 € |
| 100 | 0,89700 € | 89,70 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.100 | 0,42043 € | 462,47 € |
| 2.200 | 0,39958 € | 879,08 € |
| 3.300 | 0,39751 € | 1.311,78 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

