
1708004 | |
|---|---|
DigiKey Part Number | 5614-1708004-ND 5614-1708004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1708004 |
Description | (J)-Y(ST)Y...LG 4X2X0,8 BMK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair Cable Red 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,99800 € | 14,99 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,67600 € | 66,90 € |
| 50 | 2,54660 € | 127,33 € |
| 100 | 2,42270 € | 242,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50668 € | 753,34 € |
| 1.000 | 1,43157 € | 1.431,57 € |
| 1.500 | 1,38902 € | 2.083,53 € |
| 2.500 | 1,33686 € | 3.342,15 € |
| 3.500 | 1,30333 € | 4.561,66 € |
| 5.000 | 1,26852 € | 6.342,60 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

