
1708001 | |
|---|---|
DigiKey Part Number | 5614-1708001-ND 5614-1708001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1708001 |
Description | (J)-Y(ST)Y...LG 1X2X0,8 BMK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Red 18 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Red |
Number of Conductors 2 (1 Pair Twisted) | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 70°C |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 5 | 5,09600 € | 25,48 € |
| 10 | 4,85100 € | 48,51 € |
| 25 | 4,54480 € | 113,62 € |
| 50 | 4,32400 € | 216,20 € |
| 100 | 4,11210 € | 411,21 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | 2,66189 € | 2.661,89 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

