4 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16001233

DigiKey Part Number
2181-16001233-ND
2181-16001233-DS-ND
Manufacturer
Manufacturer Product Number
16001233
Description
CABLE 4COND 16AWG BLACK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.461" (11.71mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
750 V
Operating Temperature
-25°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,54000 €3,54 €
53,16000 €15,80 €
103,00900 €30,09 €
252,82000 €70,50 €
502,68360 €134,18 €
1002,55290 €255,29 €
Bulk
QuantityUnit PriceExt Price
3281,58223 €518,97 €
6561,50370 €986,43 €
9841,50088 €1.476,87 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €