4 Conductor Multi-Conductor Cable Black 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16001143

DigiKey Part Number
2181-16001143-ND
Manufacturer
Manufacturer Product Number
16001143
Description
H07RN-F 4G35
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
280/0.0161"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
1.417" (36.00mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
750 V
Number of Conductors
4
Operating Temperature
-25°C ~ 60°C
Wire Gauge
Conductor Insulation
Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.280146,44298 €480.332,97 €
Unit Price without VAT:146,44298 €
Unit Price with VAT:174,26715 €