
1591505 | |
|---|---|
DigiKey Part Number | 5614-1591505-ND 5614-1591505-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591505 |
Description | J-Y(ST)Y...LG 6X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 5 | 3,77600 € | 18,88 € |
| 10 | 3,59500 € | 35,95 € |
| 25 | 3,36840 € | 84,21 € |
| 50 | 3,20500 € | 160,25 € |
| 100 | 3,04850 € | 304,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03288 € | 1.016,44 € |
| 1.000 | 1,93105 € | 1.931,05 € |
| 1.500 | 1,87339 € | 2.810,09 € |
| 2.500 | 1,80267 € | 4.506,68 € |
| 3.500 | 1,75723 € | 6.150,31 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

