
1591502 | |
|---|---|
DigiKey Part Number | 5614-1591502-ND 5614-1591502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591502 |
Description | J-Y(ST)Y...LG 3X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Gray |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -30°C ~ 70°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,65600 € | 13,28 € |
| 10 | 2,53000 € | 25,30 € |
| 25 | 2,37120 € | 59,28 € |
| 50 | 2,25660 € | 112,83 € |
| 100 | 2,14690 € | 214,69 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 1,31554 € | 657,77 € |
| 1.000 | 1,25005 € | 1.250,05 € |
| 1.500 | 1,21298 € | 1.819,47 € |
| 2.500 | 1,16751 € | 2.918,78 € |
| 3.500 | 1,13831 € | 3.984,08 € |
| 5.000 | 1,10796 € | 5.539,80 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

