
1591500 | |
|---|---|
DigiKey Part Number | 5614-1591500-ND 5614-1591500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591500 |
Description | J-Y(ST)Y...LG 1X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Gray |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 70°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,38800 € | 6,94 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,23880 € | 30,97 € |
| 50 | 1,17940 € | 58,97 € |
| 100 | 1,12240 € | 112,24 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 0,59908 € | 299,54 € |
| 1.000 | 0,56953 € | 569,53 € |
| 1.500 | 0,55283 € | 829,25 € |
| 2.500 | 0,54658 € | 1.366,45 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

