
1591223 | |
|---|---|
DigiKey Part Number | 5614-1591223-ND 5614-1591223-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591223 |
Description | A-2YF(L)2Y...ST III BD 20X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.752" (19.10mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 € | 13,89 € |
| 5 | 12,40200 € | 62,01 € |
| 10 | 11,80200 € | 118,02 € |
| 25 | 11,04920 € | 276,23 € |
| 50 | 10,50640 € | 525,32 € |
| 100 | 9,98580 € | 998,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,01036 € | 3.505,18 € |
| 1.000 | 6,65233 € | 6.652,33 € |
| Unit Price without VAT: | 13,89000 € |
|---|---|
| Unit Price with VAT: | 16,52910 € |

