
1591222 | |
|---|---|
DigiKey Part Number | 5614-1591222-ND 5614-1591222-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591222 |
Description | A-2YF(L)2Y...ST III BD 10X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.551" (13.99mm) |
Part Status Active | Shield Type Foil |
Cable Type | Length 1640.4' (500.0m) |
Number of Conductors 10 | Jacket Color Black |
Wire Gauge | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 5 | 7,41800 € | 37,09 € |
| 10 | 7,06200 € | 70,62 € |
| 25 | 6,61360 € | 165,34 € |
| 50 | 6,29060 € | 314,53 € |
| 100 | 5,98090 € | 598,09 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 4,11320 € | 2.056,60 € |
| 1.000 | 3,90494 € | 3.904,94 € |
| 1.500 | 3,78697 € | 5.680,45 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

