6 Conductor Multi-Conductor Cable Black 18 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591221

DigiKey Part Number
5614-1591221-ND
Manufacturer
Manufacturer Product Number
1591221
Description
A-2YF(L)2Y...ST III BD 6X2X0,8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper
Mfr
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.472" (11.99mm)
Part Status
Active
Shield Type
Foil
Cable Type
Jacket Color
Black
Number of Conductors
6
Shield Material
Aluminum
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2002,97775 €595,55 €
4002,84675 €1.138,70 €
Manufacturers Standard Package
Unit Price without VAT:2,97775 €
Unit Price with VAT:3,54352 €