
1591218 | |
|---|---|
DigiKey Part Number | 5614-1591218-ND 5614-1591218-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591218 |
Description | A-2YF(L)2Y...ST III BD 4X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.441" (11.20mm) |
Part Status Active | Shield Type Foil |
Cable Type | Length 1640.4' (500.0m) |
Number of Conductors 4 | Jacket Color Black |
Wire Gauge | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 4,64800 € | 23,24 € |
| 10 | 4,42500 € | 44,25 € |
| 25 | 4,14520 € | 103,63 € |
| 50 | 3,94380 € | 197,19 € |
| 100 | 3,75060 € | 375,06 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,54330 € | 1.271,65 € |
| 1.000 | 2,41548 € | 2.415,48 € |
| 1.500 | 2,34310 € | 3.514,65 € |
| 2.500 | 2,25432 € | 5.635,80 € |
| 3.500 | 2,19727 € | 7.690,45 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

