
1591217 | |
|---|---|
DigiKey Part Number | 5614-1591217-ND 5614-1591217-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591217 |
Description | A-2YF(L)2Y...ST III BD 2X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 5 | 3,15600 € | 15,78 € |
| 10 | 3,00600 € | 30,06 € |
| 25 | 2,81680 € | 70,42 € |
| 50 | 2,68060 € | 134,03 € |
| 100 | 2,55000 € | 255,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66746 € | 833,73 € |
| 1.000 | 1,58419 € | 1.584,19 € |
| 1.500 | 1,53704 € | 2.305,56 € |
| 2.500 | 1,47921 € | 3.698,02 € |
| 3.500 | 1,44206 € | 5.047,21 € |
| 5.000 | 1,40347 € | 7.017,35 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

