
1591153 | |
|---|---|
DigiKey Part Number | 5614-1591153-ND 5614-1591153-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591153 |
Description | A-2Y(L)2Y...ST III BD 10X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.531" (13.49mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 5 | 7,15600 € | 35,78 € |
| 10 | 6,81300 € | 68,13 € |
| 25 | 6,38040 € | 159,51 € |
| 50 | 6,06900 € | 303,45 € |
| 100 | 5,77040 € | 577,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95768 € | 1.978,84 € |
| 1.000 | 3,75746 € | 3.757,46 € |
| 1.500 | 3,64405 € | 5.466,07 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

