
1591152 | |
|---|---|
DigiKey Part Number | 5614-1591152-ND 5614-1591152-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591152 |
Description | A-2Y(L)2Y...ST III BD 6X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 5,15200 € | 25,76 € |
| 10 | 4,90500 € | 49,05 € |
| 25 | 4,59520 € | 114,88 € |
| 50 | 4,37180 € | 218,59 € |
| 100 | 4,15760 € | 415,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83662 € | 1.418,31 € |
| 1.000 | 2,69386 € | 2.693,86 € |
| 1.500 | 2,61300 € | 3.919,50 € |
| 2.500 | 2,51384 € | 6.284,60 € |
| 3.500 | 2,45011 € | 8.575,39 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

