
1591151 | |
|---|---|
DigiKey Part Number | 5614-1591151-ND 5614-1591151-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591151 |
Description | A-2Y(L)2Y...ST III BD 4X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.429" (10.90mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 5 | 4,40000 € | 22,00 € |
| 10 | 4,18900 € | 41,89 € |
| 25 | 3,92440 € | 98,11 € |
| 50 | 3,73360 € | 186,68 € |
| 100 | 3,55110 € | 355,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30384 € | 1.151,92 € |
| 1.000 | 2,18818 € | 2.188,18 € |
| 1.500 | 2,12269 € | 3.184,03 € |
| 2.500 | 2,04236 € | 5.105,90 € |
| 3.500 | 2,00089 € | 7.003,11 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

