
1591150 | |
|---|---|
DigiKey Part Number | 5614-1591150-ND 5614-1591150-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1591150 |
Description | A-2Y(L)2Y...ST III BD 2X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.339" (8.61mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 3,05200 € | 15,26 € |
| 10 | 2,90600 € | 29,06 € |
| 25 | 2,72320 € | 68,08 € |
| 50 | 2,59160 € | 129,58 € |
| 100 | 2,46540 € | 246,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60576 € | 802,88 € |
| 1.000 | 1,52563 € | 1.525,63 € |
| 1.500 | 1,48025 € | 2.220,38 € |
| 2.500 | 1,42460 € | 3.561,50 € |
| 3.500 | 1,38884 € | 4.860,94 € |
| 5.000 | 1,35169 € | 6.758,45 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

