
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.406" (10.31mm) |
Part Status Active | Shield Type Foil |
Cable Type | Jacket Color Black |
Number of Conductors 6 | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 2,07815 € | 415,63 € |
| 400 | 1,97535 € | 790,14 € |
| 600 | 1,93480 € | 1.160,88 € |
| Unit Price without VAT: | 2,07815 € |
|---|---|
| Unit Price with VAT: | 2,47300 € |

