
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.382" (9.70mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -45°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,63330 € | 863,33 € |
| 200 | 8,20250 € | 1.640,50 € |
| 300 | 7,95867 € | 2.387,60 € |
| 500 | 7,65962 € | 3.829,81 € |
| 700 | 7,46749 € | 5.227,24 € |
| 1.000 | 7,26786 € | 7.267,86 € |
| Unit Price without VAT: | 8,63330 € |
|---|---|
| Unit Price with VAT: | 10,27363 € |

