
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -45°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,11030 € | 1.111,03 € |
| 200 | 10,55395 € | 2.110,79 € |
| 300 | 10,23900 € | 3.071,70 € |
| 500 | 9,85274 € | 4.926,37 € |
| 700 | 9,60446 € | 6.723,12 € |
| Unit Price without VAT: | 11,11030 € |
|---|---|
| Unit Price with VAT: | 13,22126 € |

