
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -45°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,07450 € | 807,45 € |
| 200 | 7,67210 € | 1.534,42 € |
| 300 | 7,44423 € | 2.233,27 € |
| 500 | 7,16480 € | 3.582,40 € |
| 700 | 6,98526 € | 4.889,68 € |
| 1.000 | 6,79881 € | 6.798,81 € |
| Unit Price without VAT: | 8,07450 € |
|---|---|
| Unit Price with VAT: | 9,60866 € |

