2 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15345009

DigiKey Part Number
5614-15345009-ND
Manufacturer
Manufacturer Product Number
15345009
Description
OLFLEX TRAIN 345 C 600V 2X6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.465" (11.81mm)
Packaging
Spool
Shield Type
Foil, Braid
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
1000 V
Number of Conductors
2
Operating Temperature
-45°C ~ 120°C
Wire Gauge
Conductor Insulation
Polymer
Conductor Strand
84/0.0122"
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
10012,54050 €1.254,05 €
20011,91160 €2.382,32 €
30011,55537 €3.466,61 €
50011,11848 €5.559,24 €
70010,83769 €7.586,38 €
Manufacturers Standard Package
Unit Price without VAT:12,54050 €
Unit Price with VAT:14,92320 €