
15345005 | |
|---|---|
DigiKey Part Number | 5614-15345005-ND 5614-15345005-DS-ND |
Manufacturer | |
Manufacturer Product Number | 15345005 |
Description | OLFLEX TRAIN 345 C 600V 4X2,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.425" (10.80mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature -45°C ~ 120°C |
Wire Gauge | Conductor Insulation Polymer |
Conductor Strand 50/0.0102" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 5 | 17,14200 € | 85,71 € |
| 10 | 16,31200 € | 163,12 € |
| 25 | 15,26760 € | 381,69 € |
| 50 | 14,51480 € | 725,74 € |
| 100 | 13,97860 € | 1.397,86 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 11,05990 € | 1.105,99 € |
| 200 | 10,50615 € | 2.101,23 € |
| 300 | 10,19260 € | 3.057,78 € |
| 500 | 9,80808 € | 4.904,04 € |
| 700 | 9,56093 € | 6.692,65 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

