8 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15315014

DigiKey Part Number
5614-15315014-ND
Manufacturer
Manufacturer Product Number
15315014
Description
OLFLEX TRAIN 315 C TW-P 300V 8X1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.323" (8.20mm)
Series
Shield Type
Foil, Braid
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
500 V
Cable Type
Operating Temperature
-45°C ~ 125°C
Number of Conductors
8
Conductor Insulation
Polymer
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1009,17220 €917,22 €
2008,71410 €1.742,82 €
3008,45477 €2.536,43 €
5008,13678 €4.068,39 €
7007,93244 €5.552,71 €
1.0007,72018 €7.720,18 €
Manufacturers Standard Package
Unit Price without VAT:9,17220 €
Unit Price with VAT:10,91492 €