
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -45°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,05130 € | 505,13 € |
| 200 | 4,80110 € | 960,22 € |
| 300 | 4,65953 € | 1.397,86 € |
| 500 | 4,48588 € | 2.242,94 € |
| 700 | 4,37433 € | 3.062,03 € |
| 1.000 | 4,25848 € | 4.258,48 € |
| Unit Price without VAT: | 5,05130 € |
|---|---|
| Unit Price with VAT: | 6,01105 € |

