
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -45°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,94530 € | 394,53 € |
| 200 | 3,75050 € | 750,10 € |
| 300 | 3,64023 € | 1.092,07 € |
| 500 | 3,50496 € | 1.752,48 € |
| 700 | 3,41811 € | 2.392,68 € |
| 1.000 | 3,32788 € | 3.327,88 € |
| 2.500 | 3,14119 € | 7.852,97 € |
| Unit Price without VAT: | 3,94530 € |
|---|---|
| Unit Price with VAT: | 4,69491 € |

