8 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15315009

DigiKey Part Number
5614-15315009-ND
Manufacturer
Manufacturer Product Number
15315009
Description
OLFLEX TRAIN 315 C TW-P 300V 8X0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-45°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polymer
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1008,29830 €829,83 €
2007,88460 €1.576,92 €
3007,65030 €2.295,09 €
5007,36306 €3.681,53 €
7007,17844 €5.024,91 €
1.0006,98670 €6.986,70 €
Manufacturers Standard Package
Unit Price without VAT:8,29830 €
Unit Price with VAT:9,87498 €