
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -45°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,68930 € | 468,93 € |
| 200 | 4,45730 € | 891,46 € |
| 300 | 4,32600 € | 1.297,80 € |
| 500 | 4,16498 € | 2.082,49 € |
| 700 | 4,06153 € | 2.843,07 € |
| 1.000 | 3,95410 € | 3.954,10 € |
| Unit Price without VAT: | 4,68930 € |
|---|---|
| Unit Price with VAT: | 5,58027 € |

