
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -45°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,03840 € | 503,84 € |
| 200 | 4,78890 € | 957,78 € |
| 300 | 4,64760 € | 1.394,28 € |
| 500 | 4,47446 € | 2.237,23 € |
| 700 | 4,36319 € | 3.054,23 € |
| 1.000 | 4,24763 € | 4.247,63 € |
| Unit Price without VAT: | 5,03840 € |
|---|---|
| Unit Price with VAT: | 5,99570 € |

