13 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15310018

DigiKey Part Number
5614-15310018-ND
Manufacturer
Manufacturer Product Number
15310018
Description
OLFLEX TRAIN 310 TW-P 300V 13X1,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
13
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-45°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polymer
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10014,79870 €1.479,87 €
20014,05460 €2.810,92 €
30013,63313 €4.089,94 €
50013,11632 €6.558,16 €
Manufacturers Standard Package
Unit Price without VAT:14,79870 €
Unit Price with VAT:17,61045 €