7 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15310017

DigiKey Part Number
5614-15310017-ND
Manufacturer
Manufacturer Product Number
15310017
Description
OLFLEX TRAIN 310 TW-P 300V 7X1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.323" (8.20mm)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-45°C ~ 125°C
Number of Conductors
7
Conductor Insulation
Polymer
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1008,12160 €812,16 €
2007,71660 €1.543,32 €
3007,48740 €2.246,22 €
5007,20630 €3.603,15 €
7007,02567 €4.917,97 €
1.0006,83804 €6.838,04 €
Manufacturers Standard Package
Unit Price without VAT:8,12160 €
Unit Price with VAT:9,66470 €