
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -45°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,46260 € | 546,26 € |
| 200 | 5,19180 € | 1.038,36 € |
| 300 | 5,03847 € | 1.511,54 € |
| 500 | 4,85048 € | 2.425,24 € |
| 700 | 4,72974 € | 3.310,82 € |
| 1.000 | 4,60429 € | 4.604,29 € |
| Unit Price without VAT: | 5,46260 € |
|---|---|
| Unit Price with VAT: | 6,50049 € |

