
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -45°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,27850 € | 627,85 € |
| 200 | 5,96665 € | 1.193,33 € |
| 300 | 5,79010 € | 1.737,03 € |
| 500 | 5,57364 € | 2.786,82 € |
| 700 | 5,43454 € | 3.804,18 € |
| 1.000 | 5,29008 € | 5.290,08 € |
| Unit Price without VAT: | 6,27850 € |
|---|---|
| Unit Price with VAT: | 7,47142 € |

