4 Position Circular Connector Receptacle, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21700648

DigiKey Part Number
2181-21700648-ND
Manufacturer
Manufacturer Product Number
21700648
Description
CONN RCPT MALE 4POS GOLD IDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Push-Twist
Orientation
D
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
1A
Voltage Rating
60V
Cable Opening
0.197" ~ 0.240" (5.00mm ~ 6.10mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,88000 €44,88 €
1038,14400 €381,44 €
2535,75680 €893,92 €
5034,05180 €1.702,59 €
10032,42810 €3.242,81 €
25030,40092 €7.600,23 €
Manufacturers Standard Package
Unit Price without VAT:44,88000 €
Unit Price with VAT:53,40720 €