


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26400 € | 32,64 € |
| 25 | 3,06000 € | 76,50 € |
| 50 | 2,91360 € | 145,68 € |
| 100 | 2,77450 € | 277,45 € |
| 300 | 2,56753 € | 770,26 € |
| 500 | 2,47666 € | 1.238,33 € |
| 1.000 | 2,35853 € | 2.358,53 € |
| 2.500 | 2,21102 € | 5.527,55 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

