13163500 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 2.154
Unit Price: 3,05000 €
Datasheet
Contact Crimp Socket 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 22-26 AWG Gold
13163500

13163500

DigiKey Part Number
2181-13163500-ND
Manufacturer
Manufacturer Product Number
13163500
Description
CONN CNT GLD SKT 1.6MM 26-22AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
22-26 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09150006224HARTING2.1541195-1586-ND3,05000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,30000 €4,30 €
103,65500 €36,55 €
253,42640 €85,66 €
503,26280 €163,14 €
1003,10700 €310,70 €
3002,87520 €862,56 €
5002,77348 €1.386,74 €
1.0002,64120 €2.641,20 €
2.5002,47602 €6.190,05 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €