Contact Crimp Pin 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 14 AWG Gold
13162500

13162900

DigiKey Part Number
2181-13162900-ND
Manufacturer
Manufacturer Product Number
13162900
Description
CONN CNT GLD PIN 1.6MM 14AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
14 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,99800 €29,98 €
252,81080 €70,27 €
502,67640 €133,82 €
1002,54850 €254,85 €
3002,35837 €707,51 €
5002,27492 €1.137,46 €
1.0002,16639 €2.166,39 €
2.5002,03089 €5.077,22 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €